-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail, High Output Current Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9731
|
Newark | Op-Amp, 69Mhz, -40 To 85Deg C, Nsoic-Ep, No. Of Channels:2Channels, Gain Bandwidth Product:69Mhz, Supply Voltage Range:3V To 24V, ± 1.5V To ± 12V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback Rohs Compliant: Yes |Analog Devices AD8397ARDZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 654 |
|
$4.1600 / $7.3500 | Buy Now |
DISTI #
505-AD8397ARDZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2751 In Stock |
|
$3.8602 / $7.0700 | Buy Now |
DISTI #
584-AD8397ARDZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers Dual High Current OP Amplifier RoHS: Compliant | 4264 |
|
$4.0000 / $7.0700 | Buy Now |
|
Analog Devices Inc | Dual High Current OP Amplifier Min Qty: 1 Package Multiple: 1000 | 2551 |
|
$3.8602 / $7.0700 | Buy Now |
|
CHIPMALL.COM LIMITED | 200pA Dual 69MHz 35MHz SOIC-8-EP Operational Amplifier ROHS | 182 |
|
$2.4892 / $2.9790 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 63 |
|
$12.8240 / $15.0635 | Buy Now |
DISTI #
4019729
|
element14 Asia-Pacific | OP-AMP, 69MHZ, -40 TO 85DEG C, NSOIC-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 654 |
|
$4.1979 / $7.4196 | Buy Now |
DISTI #
4019729RL
|
element14 Asia-Pacific | OP-AMP, 69MHZ, -40 TO 85DEG C, NSOIC-EP RoHS: Compliant Min Qty: 10 Container: Reel | 654 |
|
$4.1979 / $6.7078 | Buy Now |
DISTI #
4019729
|
Farnell | OP-AMP, 69MHZ, -40 TO 85DEG C, NSOIC-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 654 |
|
$4.0440 / $7.1528 | Buy Now |
DISTI #
4019729RL
|
Farnell | OP-AMP, 69MHZ, -40 TO 85DEG C, NSOIC-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 654 |
|
$4.0440 / $6.4578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8397ARDZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8397ARDZ-REEL7
Analog Devices Inc
Rail-to-Rail, High Output Current Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.9 µA | |
Bias Current-Max (IIB) @25C | 0.9 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 53 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 14000 | |
Voltage Gain-Min | 11220 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8397ARDZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8397ARDZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8397ARZ-REEL | Rail-to-Rail, High Output Current Amplifier | Analog Devices Inc | AD8397ARDZ-REEL7 vs AD8397ARZ-REEL |
AD8397ARZ-REEL7 | Rail-to-Rail, High Output Current Amplifier | Analog Devices Inc | AD8397ARDZ-REEL7 vs AD8397ARZ-REEL7 |
AD8397ARDZ-REEL | Rail-to-Rail, High Output Current Amplifier | Analog Devices Inc | AD8397ARDZ-REEL7 vs AD8397ARDZ-REEL |
AD8397ARZ | Rail-to-Rail, High Output Current Amplifier | Analog Devices Inc | AD8397ARDZ-REEL7 vs AD8397ARZ |
AD8397ARDZ-REEL7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 14 MHz BAND WIDTH, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8397ARDZ-REEL7 vs AD8397ARDZ-REEL7 |