Part Details for AD8401AR by Analog Devices Inc
Overview of AD8401AR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8401AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8401AR-ND
|
DigiKey | 8-BIT I/O PORT Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18907 In Stock |
|
$14.3000 | Buy Now |
|
Quest Components | 8-BIT, 4-CHANNEL DATA ACQUISITION SYSTEM, SOIC-28 | 8 |
|
$13.8038 / $18.4050 | Buy Now |
|
Rochester Electronics | Analog Circuit, PDSO28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18907 |
|
$12.2700 / $14.4400 | Buy Now |
Part Details for AD8401AR
AD8401AR CAD Models
AD8401AR Part Data Attributes
|
AD8401AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8401AR
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO28, SOIC-28, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |