Part Details for AD840KN by Analog Devices Inc
Overview of AD840KN by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD840KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD840KN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 14DIP Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2546 In Stock |
|
$5.1300 | Buy Now |
|
Quest Components | OP-AMP, 700 uV OFFSET-MAX, 400 MHz BAND WIDTH, PDIP14 | 42 |
|
$4.2900 / $9.9000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 700uV Offset-Max, BIPolar, PDIP14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2546 |
|
$4.4000 / $5.1800 | Buy Now |
Part Details for AD840KN
AD840KN CAD Models
AD840KN Part Data Attributes
|
AD840KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD840KN
Analog Devices Inc
IC OP-AMP, 700 uV OFFSET-MAX, 400 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES (AVCL>=10) | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 350 V/us | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400000 | |
Voltage Gain-Min | 100000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for AD840KN
This table gives cross-reference parts and alternative options found for AD840KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD840KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8964201CA | OP-AMP, 3500uV OFFSET-MAX, 80MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Analog Devices Inc | AD840KN vs 5962-8964201CA |
HA3-2540C9 | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | AD840KN vs HA3-2540C9 |
5962-8778401CA | Operational Amplifier, 1 Func, 10000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Elantec (RETIRED) | AD840KN vs 5962-8778401CA |
5962-8964101CA | IC OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14, Operational Amplifier | Analog Devices Inc | AD840KN vs 5962-8964101CA |
AD841JN | IC OP-AMP, 5000 uV OFFSET-MAX, 40 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Analog Devices Inc | AD840KN vs AD841JN |
5962-01-156-7412 | Operational Amplifier | Renesas Electronics Corporation | AD840KN vs 5962-01-156-7412 |
AD840SQ | IC OP-AMP, 2000 uV OFFSET-MAX, 400 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14, Operational Amplifier | Analog Devices Inc | AD840KN vs AD840SQ |
HA1-2840-5 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP14, | Harris Semiconductor | AD840KN vs HA1-2840-5 |
EHA1-2540/883B | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | AD840KN vs EHA1-2540/883B |
EL2041J | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, CDIP14, | Elantec (RETIRED) | AD840KN vs EL2041J |