-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
−2 V to 70 V Wide Input Voltage Range, 2.7 MHz High Bandwidth, Current-Sense Amplifier with PWM Rejection and Gain 50 V/V, MICRO SOIC, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9607
|
Newark | Current Sense Amp, Msop-8, 125Deg C Rohs Compliant: Yes |Analog Devices AD8411AWBRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 185 |
|
$2.3000 / $3.6700 | Buy Now |
DISTI #
505-AD8411AWBRMZ-ND
|
DigiKey | HIGH BW CURR SENSE FOR 48V/12V D Min Qty: 1 Lead time: 10 Weeks Container: Tube |
401 In Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
584-AD8411AWBRMZ
|
Mouser Electronics | Current Sense Amplifiers High BW Curr Sense for 48V/12V DC-DC Sys | 17 |
|
$3.1700 / $3.5300 | Buy Now |
DISTI #
V99:2348_26723814
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 | Americas - 5 |
|
$1.7730 / $2.5160 | Buy Now |
|
Analog Devices Inc | High BW Curr Sense for 48V/12V Min Qty: 1 Package Multiple: 50 | 2831 |
|
$1.3200 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8411AWBRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8411AWBRMZ
Analog Devices Inc
−2 V to 70 V Wide Input Voltage Range, 2.7 MHz High Bandwidth, Current-Sense Amplifier with PWM Rejection and Gain 50 V/V, MICRO SOIC, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MICRO SOIC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MICRO SOIC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2023-04-28 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 484 µA | |
Common-mode Reject Ratio-Min | 123 dB | |
Common-mode Reject Ratio-Nom | 142 dB | |
Frequency Compensation | YES | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 10.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | NO | |
Width | 3 mm |