-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bidirectional, Zero Drift, Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7475
|
Newark | Current Sense Amp, 250Khz, Msop, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:250Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Cmrr:100Dbrohs Compliant: Yes |Analog Devices AD8417WHRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 175 |
|
$3.0300 / $4.8400 | Buy Now |
DISTI #
505-AD8417WHRMZ-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
460 In Stock |
|
$2.3373 / $4.6600 | Buy Now |
DISTI #
584-AD8417WHRMZ
|
Mouser Electronics | Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp RoHS: Compliant | 1353 |
|
$2.3300 / $4.6500 | Buy Now |
|
Analog Devices Inc | 80V CMN Mode BiDir Current Sen Min Qty: 1 Package Multiple: 50 | 142 |
|
$2.3373 / $4.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8417WHRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8417WHRMZ
Analog Devices Inc
Bidirectional, Zero Drift, Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 0.25 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | YES | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 4.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8417WHRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8417WHRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8417WHRMZ-RL | Bidirectional, Zero Drift, Current Sense Amplifier | Analog Devices Inc | AD8417WHRMZ vs AD8417WHRMZ-RL |
AD8417BRMZ-RL | Bidirectional, Zero Drift, Current Sense Amplifier | Analog Devices Inc | AD8417WHRMZ vs AD8417BRMZ-RL |