-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bidirectional, Zero-Drift, Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7477
|
Newark | Current Sense Amp, 250Khz, Msop, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:250Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:100Dbrohs Compliant: Yes |Analog Devices AD8418ABRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 301 |
|
$1.9600 / $3.1300 | Buy Now |
|
Analog Devices Inc | High Common Mode Cur Sense, -3 Package Multiple: 50 | 802 |
|
$1.4723 / $4.4200 | Buy Now |
DISTI #
AD8418ABRMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 400 | 0 |
|
$1.5300 / $1.5900 | Buy Now |
|
LCSC | Single channel MSOP-8 Current Sense Amplifiers ROHS | 19 |
|
$2.2543 / $3.3783 | Buy Now |
|
Win Source Electronics | IC CURR SENSE 1 CIRCUIT 8MSOP | 57142 |
|
$2.0393 / $2.6340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8418ABRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8418ABRMZ
Analog Devices Inc
Bidirectional, Zero-Drift, Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 260 µA | |
Bandwidth (3dB)-Nom | 0.25 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 4.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8418ABRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8418ABRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8418ABRMZ-RL | Analog Devices Inc | $2.3255 | Bidirectional, Zero-Drift, Current Sense Amplifier | AD8418ABRMZ vs AD8418ABRMZ-RL |
AD8418AWHRMZ | Analog Devices Inc | $4.1891 | Bidirectional, Zero-Drift, Current Sense Amplifier | AD8418ABRMZ vs AD8418AWHRMZ |
AD8418AWHRMZ-RL | Analog Devices Inc | Check for Price | Bidirectional, Zero-Drift, Current Sense Amplifier | AD8418ABRMZ vs AD8418AWHRMZ-RL |
AD8418AWBRMZ-10 | Analog Devices Inc | $2.9744 | Bidirectional, Zero-Drift, Current Sense Amplifier | AD8418ABRMZ vs AD8418AWBRMZ-10 |
AD8418AWHRZ | Analog Devices Inc | $2.9476 | Bidirectional, Zero-Drift, Current Sense Amplifier | AD8418ABRMZ vs AD8418AWHRZ |
AD8418AWBRZ-RL | Analog Devices Inc | $2.6460 | Bidirectional, Zero-Drift, Current Sense Amplifier | AD8418ABRMZ vs AD8418AWBRZ-RL |
AD8418AWBRMZ-10RL | Analog Devices Inc | Check for Price | Bidirectional, Zero-Drift, Current Sense Amplifier | AD8418ABRMZ vs AD8418AWBRMZ-10RL |