-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bidirectional, Zero-Drift, Current Sense Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7479
|
Newark | Current Sense Amp, 250Khz, Msop, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:250Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:100Dbrohs Compliant: Yes |Analog Devices AD8418AWBRMZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$2.0700 / $3.9200 | Buy Now |
DISTI #
AD8418AWBRMZ-RLCT-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2695 In Stock |
|
$1.8941 / $3.7700 | Buy Now |
DISTI #
584-AD8418AWBRMZ-RL
|
Mouser Electronics | Current Sense Amplifiers Bidirectional, Zero-Drift, Current Sense Amplifier RoHS: Compliant | 5656 |
|
$1.9400 / $3.8500 | Buy Now |
|
Analog Devices Inc | High Common Mode Cur Sense, -3 Min Qty: 1 Package Multiple: 3000 | 539 |
|
$1.8941 / $3.7700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CURR SENSE 8MSOP | 49609 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2416 |
|
RFQ | |
|
Chip1Cloud | IC CURR SENSE 1 CIRCUIT 8MSOP | 28275 |
|
RFQ | |
DISTI #
4021719
|
element14 Asia-Pacific | CURRENT SENSE AMP, 250KHZ, MSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6000 |
|
$1.9602 / $4.0092 | Buy Now |
DISTI #
4021719RL
|
element14 Asia-Pacific | CURRENT SENSE AMP, 250KHZ, MSOP RoHS: Compliant Min Qty: 100 Container: Reel | 6000 |
|
$1.9602 / $2.9514 | Buy Now |
DISTI #
4021719
|
Farnell | CURRENT SENSE AMP, 250KHZ, MSOP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 6000 |
|
$1.8568 / $3.7388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8418AWBRMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8418AWBRMZ-RL
Analog Devices Inc
Bidirectional, Zero-Drift, Current Sense Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 260 µA | |
Bandwidth (3dB)-Nom | 0.25 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 4.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8418AWBRMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8418AWBRMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8418ABRMZ | Bidirectional, Zero-Drift, Current Sense Amplifier | Analog Devices Inc | AD8418AWBRMZ-RL vs AD8418ABRMZ |
AD8418AWBRMZ | Bidirectional, Zero-Drift, Current Sense Amplifier | Analog Devices Inc | AD8418AWBRMZ-RL vs AD8418AWBRMZ |
AD8418AWHRMZ-RL | Bidirectional, Zero-Drift, Current Sense Amplifier | Analog Devices Inc | AD8418AWBRMZ-RL vs AD8418AWHRMZ-RL |
AD8418AWHRMZ | Bidirectional, Zero-Drift, Current Sense Amplifier | Analog Devices Inc | AD8418AWBRMZ-RL vs AD8418AWHRMZ |