-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8420ARMZ-R7 by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7489
|
Newark | Instrumentation Amp, 250Khz, 100Db, Msop, No. Of Channels:1Channels, Input Offset Voltage:250Μv, Gain Bandwidth Product:250Khz, Supply Voltage Range:2.7V To 36V, ± 2.7V To ± 18V, Ic Case/Package:Msop, No. Of Pins:8Pins, Cmrr:100Db Rohs Compliant: Yes |Analog Devices AD8420ARMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2862 |
|
$1.5900 / $3.2500 | Buy Now |
|
Analog Devices Inc | Bipolar µPower In Amp Min Qty: 1 Package Multiple: 1000 | 1342 |
|
$1.5185 / $4.5400 | Buy Now |
DISTI #
AD8420ARMZ-R7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.5800 | Buy Now |
|
LCSC | 20nA 250uV 250kHz Single channel MSOP-8 Instrumentation Amplifiers ROHS | 982 |
|
$1.7229 / $1.8312 | Buy Now |
|
Win Source Electronics | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R / IC OPAMP INSTR 250KHZ RRO 8MSOP | 7800 |
|
$1.6884 / $2.1808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8420ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8420ARMZ-R7
Analog Devices Inc
Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.027 µA | |
Bandwidth (3dB)-Nom | 0.25 MHz | |
Common-mode Reject Ratio-Min | 92 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.09 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 1000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8420ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8420ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8420ARMZ | Analog Devices Inc | $2.4195 | Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier | AD8420ARMZ-R7 vs AD8420ARMZ |
INA823DGKT | Texas Instruments | Check for Price | Precision (100 µV), low-power (250 µA), wide-supply (2.7 V to 36 V), instrumentation amplifier 8-VSSOP -40 to 125 | AD8420ARMZ-R7 vs INA823DGKT |
AD8420BRMZ-R7 | Analog Devices Inc | Check for Price | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Instrumentation Amplifier | AD8420ARMZ-R7 vs AD8420BRMZ-R7 |