Part Details for AD842SE/883B by Analog Devices Inc
Overview of AD842SE/883B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for AD842SE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD842SE/883B-ND
|
DigiKey | IC OPAMP GP 80MHZ 100MA 20CLCC Min Qty: 3 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
6977 In Stock |
|
$130.1500 | Buy Now |
DISTI #
AD842SE/883B-ND
|
DigiKey | IC OPAMP GP 80MHZ 100MA 20CLCC Min Qty: 3 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | HIGH OUTPUT CURRENT AMP Min Qty: 1 Package Multiple: 1 | 161 |
|
$124.7000 / $207.8300 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, CQCC20 RoHS: Not Compliant Status: Active Min Qty: 1 | 6977 |
|
$111.6900 / $131.4000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 80MHZ 100MA 20CLCC | 161 |
|
RFQ |
Part Details for AD842SE/883B
AD842SE/883B CAD Models
AD842SE/883B Part Data Attributes:
|
AD842SE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD842SE/883B
Analog Devices Inc
Wideband, High Output Current, Fast Settling Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Manufacturer Package Code | E-20A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 12 µA | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 375 V/us | |
Supply Current-Max | 19 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 80000 | |
Voltage Gain-Min | 40000 | |
Wideband | YES | |
Width | 8.89 mm |
Alternate Parts for AD842SE/883B
This table gives cross-reference parts and alternative options found for AD842SE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD842SE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89642012X | OP-AMP, 3500uV OFFSET-MAX, 80MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Analog Devices Inc | AD842SE/883B vs 5962-89642012X |
5962-89642012A | OP-AMP, 3500uV OFFSET-MAX, 80MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Analog Devices Inc | AD842SE/883B vs 5962-89642012A |
5962-89642012A | OP-AMP, 3500 uV OFFSET-MAX, 80 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | AD842SE/883B vs 5962-89642012A |