Datasheets
AD8436ACPZ-R7 by: Analog Devices Inc

Low Cost, Low Power, True RMS-to-DC Converter

Part Details for AD8436ACPZ-R7 by Analog Devices Inc

Overview of AD8436ACPZ-R7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD8436ACPZ-R7

Part # Distributor Description Stock Price Buy
DISTI # 49AK9745
Newark Rms-Dc Converter, 0.5%, 1Mhz, 325Ua, Accuracy:0.5%, Bandwidth:1Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Digital Ic Case:Lfcsp-Ep, No. Of Pins:20Pins, Supply Voltage Range:4.8V To 36V, ± 2.4V To ± 18V Rohs Compliant: Yes |Analog Devices AD8436ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2054
  • 1 $13.5800
  • 10 $12.4900
  • 25 $11.9700
  • 50 $11.2600
  • 100 $10.5500
  • 250 $10.0300
  • 500 $9.3800
  • 1,000 $8.6000
$8.6000 / $13.5800 Buy Now
DISTI # 505-AD8436ACPZ-R7TR-ND
DigiKey IC RMS TO DC CONVERTER 20LFCSP Min Qty: 1500 Container: Reel 10500
Tape & Reel
  • 1,500 $8.6105
$8.6105 Buy Now
DISTI # 505-AD8436ACPZ-R7CT-ND
DigiKey IC RMS TO DC CONVERTER 20LFCSP Min Qty: 1 Container: Cut Tape 518
Cut Tape
  • 1 $13.6000
  • 10 $12.4950
  • 25 $11.9772
  • 100 $10.5528
  • 250 $10.0348
  • 500 $9.3874
$9.3874 / $13.6000 Buy Now
DISTI # 505-AD8436ACPZ-R7DKR-ND
DigiKey IC RMS TO DC CONVERTER 20LFCSP Min Qty: 1 Container: Digi-Reel 0
Digi-Reel®
  • 1 $13.6000
  • 10 $12.4950
  • 25 $11.9772
  • 100 $10.5528
  • 250 $10.0348
  • 500 $9.3874
$9.3874 / $13.6000 Buy Now
Analog Devices Inc LowCost &PowerTrue RMS-to-DC C Min Qty: 1 Package Multiple: 1500 8204
  • 1 $13.6000
  • 10 $12.4950
  • 25 $11.9772
  • 100 $10.5528
  • 250 $10.0348
  • 500 $9.3874
  • 1,000 $5.8300
  • 1,500 $8.6105
$5.8300 / $13.6000 Buy Now
DISTI # C1S103100783993
Chip1Stop RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP T/R RoHS: Compliant pbFree: No Container: Cut Tape 1300
  • 1 $12.8000
  • 5 $10.8000
  • 10 $10.2000
  • 50 $9.2300
  • 100 $8.7000
  • 200 $8.5000
$8.5000 / $12.8000 Buy Now
Win Source Electronics Low Cost, Low Power 6700
  • 2 $33.9130
  • 4 $27.8270
  • 6 $26.9570
  • 8 $26.0870
  • 10 $25.2180
  • 14 $22.6090
$22.6090 / $33.9130 Buy Now

Part Details for AD8436ACPZ-R7

AD8436ACPZ-R7 CAD Models

AD8436ACPZ-R7 Part Data Attributes

AD8436ACPZ-R7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8436ACPZ-R7 Analog Devices Inc Low Cost, Low Power, True RMS-to-DC Converter
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QFN
Package Description LFCSPWQ-20
Pin Count 20
Manufacturer Package Code CP-20-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATES IN SINGLE SUPPLY VOLTAGE RANGE FROM 4.8 TO 36 VOLT
Converter Type RMS TO DC CONVERTER
JESD-30 Code S-XQCC-N20
JESD-609 Code e3
Length 4 mm
Linearity Error-Max (EL) 0.006%
Moisture Sensitivity Level 3
Negative Input Voltage-Max -18 V
Negative Supply Voltage-Max -18 V
Negative Supply Voltage-Min -2.4 V
Negative Supply Voltage-Nom -5 V
Number of Functions 1
Number of Terminals 20
Operating Frequency-Max 0.001 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Positive Input Voltage-Max 36 V
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max 0.4 mA
Supply Voltage-Max 18 V
Supply Voltage-Min 2.4 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm

AD8436ACPZ-R7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8436ACPZ-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8436ACPZ-R7 by Analog Devices Inc

  • Please alert me when AD8436ACPZ-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8436ACPZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8436ACPZ-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8436ACPZ-R7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8436ACPZ-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8436ACPZ-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: