-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Selectable Gain, Fully Differential Funnel Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8475ACPZ-WP | Analog Devices | Funnel Amp/Next Gen AD8275 | |
AD8475ACPZ-RL | Analog Devices | Funnel Amp/Next Gen AD8275 | |
AD8475ACPZ-R7 | Analog Devices | Funnel Amp/Next Gen AD8275 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2161
|
Newark | Diff-Amp, -40 To 85Deg C, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices AD8475ACPZ-WP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7200 / $6.3700 | Buy Now |
DISTI #
AD8475ACPZ-WP-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
84 In Stock |
|
$3.2250 / $8.0200 | Buy Now |
DISTI #
584-AD8475ACPZ-WP
|
Mouser Electronics | Differential Amplifiers Funnel Amp/Next Gen AD8275 RoHS: Compliant | 143 |
|
$3.2200 / $7.1100 | Buy Now |
|
Analog Devices Inc | Funnel Amp/Next Gen AD8275 Min Qty: 1 Package Multiple: 50 | 967 |
|
$2.3400 / $8.0200 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | 88 |
|
$4.7360 / $7.6800 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 500uV Offset-Max, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$3.2000 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8475ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8475ACPZ-WP
Analog Devices Inc
Precision, Selectable Gain, Fully Differential Funnel Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 76 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8475ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8475ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1993IUD-2#TRPBF | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | AD8475ACPZ-WP vs LT1993IUD-2#TRPBF |
LT1993IUD-2#PBF | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | AD8475ACPZ-WP vs LT1993IUD-2#PBF |
LT1993IUD-2 | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | AD8475ACPZ-WP vs LT1993IUD-2 |
AD8475ACPZ-R7 | Precision, Selectable Gain, Fully Differential Funnel Amplifier | Analog Devices Inc | AD8475ACPZ-WP vs AD8475ACPZ-R7 |
AD8475ACPZ-RL | Precision, Selectable Gain, Fully Differential Funnel Amplifier | Analog Devices Inc | AD8475ACPZ-WP vs AD8475ACPZ-RL |
LT1993CUD-2#TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, PQCC16 | Analog Devices Inc | AD8475ACPZ-WP vs LT1993CUD-2#TR |
LT1993CUD-2#TR | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | AD8475ACPZ-WP vs LT1993CUD-2#TR |
THS4511RGTRG4 | Wideband, Low Noise, Low Distortion Fully Differential Amplifier 16-QFN -40 to 85 | Texas Instruments | AD8475ACPZ-WP vs THS4511RGTRG4 |
LT1993CUD-2#TRPBF | 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V) | Analog Devices Inc | AD8475ACPZ-WP vs LT1993CUD-2#TRPBF |
LT1993CUD-2 | LT1993-2 - 800MHz Low Distortion, Low Noise Differential Amplifier ADC Driver (Av = 2V/V); Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | AD8475ACPZ-WP vs LT1993CUD-2 |