-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Unity Gain Fully Differential Amplifier & ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1374
|
Newark | Diff-Amp, 6Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:6Mhz, Supply Voltage Range:3V To 18V, ± 1.5V To ± 9V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential, Product Range:- Rohs Compliant: Yes |Analog Devices AD8476ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 650 |
|
$4.8800 / $7.1300 | Buy Now |
DISTI #
505-AD8476ARMZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6177 In Stock |
|
$3.2250 / $4.3600 | Buy Now |
DISTI #
584-AD8476ARMZ
|
Mouser Electronics | Differential Amplifiers Low Pwr, Precision,G1 Diff AMP RoHS: Compliant | 3577 |
|
$3.4400 / $6.2000 | Buy Now |
|
Analog Devices Inc | Low Pwr, Precision,G1 Diff AMP Min Qty: 1 Package Multiple: 50 | 1391 |
|
$2.3400 / $4.3600 | Buy Now |
DISTI #
AD8476ARMZ
|
TME | IC: operational amplifier, 5MHz, Ch: 1, MSOP8, ±1.5÷9VDC,3÷18VDC Min Qty: 1 | 0 |
|
$4.1300 / $5.7800 | RFQ |
|
Ameya Holding Limited | Operational amplifier, 5MHz, Channels: 1, MSOP8, 3÷18/±1.5÷9VDC | 1241 |
|
RFQ | |
DISTI #
AD8476ARMZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1 | 0 |
|
$3.5100 / $3.8700 | Buy Now |
|
Win Source Electronics | Low Power, Unity Gain, Fully | IC OPAMP DIFF 1 CIRCUIT 8MSOP | 21700 |
|
$3.2030 / $4.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8476ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8476ARMZ
Analog Devices Inc
Low Power, Unity Gain Fully Differential Amplifier & ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 6000 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 0.38 mA | |
Supply Voltage Limit-Max | 10 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8476ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8476ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8476ARMZ-RL | Low Power, Unity Gain Fully Differential Amplifier & ADC Driver | Analog Devices Inc | AD8476ARMZ vs AD8476ARMZ-RL |
AD8138SRMZ-EP-R7 | Low Distortion Differential ADC Driver | Analog Devices Inc | AD8476ARMZ vs AD8138SRMZ-EP-R7 |
AD8476BRMZ-R7 | Low Power, Unity Gain Fully Differential Amplifier & ADC Driver | Analog Devices Inc | AD8476ARMZ vs AD8476BRMZ-R7 |