Part Details for AD850-931D399 by Anatech Electronics Inc
Overview of AD850-931D399 by Anatech Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD850-931D399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AD850-931D399-ND
|
DigiKey | 806-894 MHZ / 902-960 MHZ CAVITY Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$1,464.0000 | Buy Now |
Part Details for AD850-931D399
AD850-931D399 CAD Models
AD850-931D399 Part Data Attributes
|
AD850-931D399
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD850-931D399
Anatech Electronics Inc
Duplexer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 87 mm | |
Input Connector | 7/16 FEMALE | |
Insertion Loss (Rx) | 1 dB | |
Insertion Loss (Tx) | 1.5 dB | |
Length | 363 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | 7/16 FEMALE | |
Receive Center Frequency | 850 MHz | |
Transmit Center Frequency | 931 MHz | |
Width | 257 mm |