-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS RRIO Quad General-Purpose Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7577
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices AD8544ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1005 |
|
$1.1300 / $2.2800 | Buy Now |
DISTI #
505-AD8544ARUZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3245 In Stock |
|
$1.0110 / $2.2900 | Buy Now |
DISTI #
584-AD8544ARUZ
|
Mouser Electronics | Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP RoHS: Compliant | 21625 |
|
$0.9650 / $2.2900 | Buy Now |
|
Analog Devices Inc | QUAD, LOW PWR RAIL/RAIL OP AMP Min Qty: 1 Package Multiple: 96 | 677 |
|
$0.7600 / $2.2900 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 674 |
|
RFQ | ||
|
Rochester Electronics | AD8542 - Quad Rail-Rail Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 160 |
|
$0.9545 / $1.1200 | Buy Now |
DISTI #
AD8544ARUZ
|
TME | IC: operational amplifier, 1MHz, Ch: 4, TSSOP14, tube Min Qty: 1 | 0 |
|
$0.9200 / $1.2500 | RFQ |
|
CHIPMALL.COM LIMITED | 4pA Quad 1MHz TSSOP-14 Operational Amplifier ROHS | 101 |
|
$0.9925 / $1.1887 | Buy Now |
DISTI #
4019823
|
element14 Asia-Pacific | OP-AMP, 1MHZ, -40 TO 125DEG C, TSSOP-14 RoHS: Compliant Min Qty: 1 Container: Each | 1005 |
|
$1.0579 / $2.4023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8544ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8544ARUZ
Analog Devices Inc
CMOS RRIO Quad General-Purpose Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 45 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 0.4 V/us | |
Slew Rate-Nom | 0.8 V/us | |
Supply Current-Max | 3.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 980 | |
Voltage Gain-Min | 2000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8544ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8544ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8544ARU-REEL | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.98 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | Analog Devices Inc | AD8544ARUZ vs AD8544ARU-REEL |