Part Details for AD8552AR-REEL by Analog Devices Inc
Overview of AD8552AR-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AD8552AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifiers | 1970 |
|
RFQ | |
|
Win Source Electronics | Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifiers | 101349 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for AD8552AR-REEL
AD8552AR-REEL CAD Models
AD8552AR-REEL Part Data Attributes:
|
AD8552AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8552AR-REEL
Analog Devices Inc
Zero-Drift, Single-Supply, RRIO Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 177000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8552AR-REEL
This table gives cross-reference parts and alternative options found for AD8552AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8552AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8552AR | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8552AR-REEL vs AD8552AR |
AD8552ARZ | DUAL OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8552AR-REEL vs AD8552ARZ |
AD8552ARZ | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8552AR-REEL vs AD8552ARZ |
AD8552ARZ-REEL7 | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8552AR-REEL vs AD8552ARZ-REEL7 |
AD8552AR-REEL7 | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8552AR-REEL vs AD8552AR-REEL7 |
AD8552ARZ-REEL7 | DUAL OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8552AR-REEL vs AD8552ARZ-REEL7 |
AD8552ARZ-REEL | Zero-Drift, Single-Supply, RRIO Dual Op Amp | Analog Devices Inc | AD8552AR-REEL vs AD8552ARZ-REEL |