-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero-Drift, Single-Supply, RRIO Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7591
|
Newark | Op-Amp, 1.5Mhz, -40 To 125Deg C, Tssop, No. Of Channels:4Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Zero Drift, Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices AD8554ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$8.8000 / $12.3100 | Buy Now |
DISTI #
505-AD8554ARUZ-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4344 In Stock |
|
$6.7221 / $11.8500 | Buy Now |
DISTI #
584-AD8554ARUZ
|
Mouser Electronics | Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP RoHS: Compliant | 1269 |
|
$6.7200 / $11.8400 | Buy Now |
DISTI #
E54:1762_00113741
|
Arrow Electronics | Op Amp Quad Auto Zero/Chopper R-R I/O 5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 | Europe - 630 |
|
$6.1650 / $10.2340 | Buy Now |
DISTI #
V36:1790_06215067
|
Arrow Electronics | Op Amp Quad Auto Zero/Chopper R-R I/O 5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2340 | Americas - 80 |
|
$6.5850 / $8.7920 | Buy Now |
|
Analog Devices Inc | QUAD PRECISION RAIL-RAIL CHOPP Min Qty: 1 Package Multiple: 96 | 869 |
|
$4.8500 / $11.8500 | Buy Now |
DISTI #
79371599
|
Verical | Op Amp Quad Auto Zero/Chopper R-R I/O 5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 630 |
|
$6.1650 / $10.2340 | Buy Now |
DISTI #
75701837
|
Verical | Op Amp Quad Auto Zero/Chopper R-R I/O 5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2340 | Americas - 80 |
|
$6.5850 / $8.7920 | Buy Now |
DISTI #
AD8554ARUZ
|
TME | IC: operational amplifier, 1.5MHz, Ch: 4, TSSOP14, tube Min Qty: 1 | 0 |
|
$6.6800 / $8.5400 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 1.5MHz, Channels: 4, TSSOP14, tube | 3 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8554ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8554ARUZ
Analog Devices Inc
Zero-Drift, Single-Supply, RRIO Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 4.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 177000 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8554ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8554ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8554ARU-REEL | IC QUAD OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | Analog Devices Inc | AD8554ARUZ vs AD8554ARU-REEL |
AD8554ARU | IC QUAD OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | Analog Devices Inc | AD8554ARUZ vs AD8554ARU |