-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrafast 7 ns Single Supply Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7598
|
Newark | Comparator, Nsoic-8, -40 To 85Deg C, Comparator Type:High Speed, Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:7Ns, Supply Voltage Range:2.7V To 6V, 4.5V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD8561ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 315 |
|
$3.6400 / $7.2000 | Buy Now |
|
Analog Devices Inc | INGLE, SINGLE SUPPLY 5NS COMPA Package Multiple: 98 | 30 |
|
$2.5200 / $8.1300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
AD8561ARZ
|
TME | IC: comparator, fast, Cmp: 1, 7ns, 3÷10V, SMT, SO8, tube Min Qty: 1 | 232 |
|
$4.9100 / $6.5600 | Buy Now |
DISTI #
AD8561ARZ
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 1 | 60 |
|
$3.4800 / $3.9900 | Buy Now |
|
Win Source Electronics | IC COMPARATOR SNGL 7NS 8-SOIC / Comparator Single ±5V/10V 8-Pin SOIC N Tube | 1937 |
|
$3.4290 / $4.4290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8561ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8561ARZ
Analog Devices Inc
Ultrafast 7 ns Single Supply Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8561ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8561ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8561AR | Analog Devices Inc | $5.3529 | Ultrafast 7 ns Single Supply Comparator | AD8561ARZ vs AD8561AR |
AD8561ARZ-REEL7 | Analog Devices Inc | $4.4374 | Ultrafast 7 ns Single Supply Comparator | AD8561ARZ vs AD8561ARZ-REEL7 |