-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 7 ns Single Supply Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2306
|
Newark | Comparator, Tssop-16, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD8564ARUZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2107 |
|
$7.9600 / $12.3600 | Buy Now |
DISTI #
505-AD8564ARUZ-REELCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1216 In Stock |
|
$7.4875 / $15.3700 | Buy Now |
DISTI #
584-AD8564ARUZ-R
|
Mouser Electronics | Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR RoHS: Compliant | 721 |
|
$7.4800 / $13.4500 | Buy Now |
|
Analog Devices Inc | QUAD, SINGLE SUPPLY 5NS COMPAR Min Qty: 1 Package Multiple: 2500 | 2744 |
|
$7.4875 / $15.3700 | Buy Now |
|
Rochester Electronics | AD8564 - Quad 7 ns Single Supply Comparator RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$7.4300 / $8.7400 | Buy Now |
DISTI #
C1S103100162154
|
Chip1Stop | Comparator Quad 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 1380 |
|
$7.6810 / $12.7740 | Buy Now |
|
LCSC | 7mV 4uA TSSOP-16 Comparators ROHS | 65 |
|
$9.4149 / $11.3697 | Buy Now |
|
Win Source Electronics | IC COMP 7NS FAST QUAD 16-TSSOP | 4724 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8564ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8564ARUZ-REEL
Analog Devices Inc
Quad 7 ns Single Supply Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 9 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8564ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8564ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8564ARU | IC QUAD COMPARATOR, 8000 uV OFFSET-MAX, 8 ns RESPONSE TIME, PDSO16, TSSOP-16, Comparator | Analog Devices Inc | AD8564ARUZ-REEL vs AD8564ARU |
AD8564ARU-REEL | IC QUAD COMPARATOR, 10000 uV OFFSET-MAX, 8 ns RESPONSE TIME, PDSO16, MO-153AB, TSSOP-16, Comparator | Analog Devices Inc | AD8564ARUZ-REEL vs AD8564ARU-REEL |