There are no models available for this part yet.
Overview of AD8564ARZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8564ARZ-REEL7 | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR | |
AD8564ARZ-REEL | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR | |
AD8564ARZ | Analog Devices | QUAD, SINGLE SUPPLY 5NS COMPAR |
Price & Stock for AD8564ARZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD8564ARZ-REELTR-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 16SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9625 | Buy Now | |
DISTI #
584-AD8564ARZ-R
|
Mouser Electronics | Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR RoHS: Compliant | 0 |
|
$7.2000 | Order Now | |
Analog Devices Inc | QUAD, SINGLE SUPPLY 5NS COMPAR Min Qty: 2500 Package Multiple: 2500 | 20000 |
|
$6.9625 / $14.5200 | Buy Now | ||
Win Source Electronics | Quad 7 ns Single Supply Comparator | IC COMPARATOR QUAD 7NS 16SOIC TR | 15152 |
|
$6.9710 / $10.4570 | Buy Now |
CAD Models for AD8564ARZ-REEL by Analog Devices Inc
Part Data Attributes for AD8564ARZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, MS-012AC, SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
R-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
9 µA
|
Bias Current-Max (IIB) @25C
|
0.4 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
8 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
15.6 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for AD8564ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8564ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8564ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8564AR-REEL | Quad 7 ns Single Supply Comparator | Analog Devices Inc | AD8564ARZ-REEL vs AD8564AR-REEL |
AD8564AR | Quad 7 ns Single Supply Comparator | Analog Devices Inc | AD8564ARZ-REEL vs AD8564AR |
AD8564AR-REEL7 | Quad 7 ns Single Supply Comparator | Analog Devices Inc | AD8564ARZ-REEL vs AD8564AR-REEL7 |
AD8564ARZ | Quad 7 ns Single Supply Comparator | Analog Devices Inc | AD8564ARZ-REEL vs AD8564ARZ |
Related Parts for AD8564ARZ-REEL
-
AD8564ARZComparators
-
AT91SAM9X25-CUMicrocontrollers
-
ADC1415S065HN-C1Analog to Digital Converters
-
ADV3219ACPZOther Analog ICs
-
AD8565AKSZ-REEL7Operational Amplifiers
-
FSCQ1265RTYDTUSwitching Regulator or Controllers
-
ADV7524ABCBZ-P-1RLOther Consumer ICs
-
AD5318BRU-REEL7Digital to Analog Converters
-
ADP3303ARZ-3.2Linear Regulator ICs