-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 V Rail-to-Rail Operational Amplifier (Dual)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8717
|
Newark | Op-Amp, 5Mhz, -40 To 85Deg C, Msop-8 Rohs Compliant: Yes |Analog Devices AD8566ARMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3561 |
|
$1.2400 / $1.7400 | Buy Now |
|
Analog Devices Inc | DUAL 16V 35mA CBCMOS AMPLIFIER Min Qty: 1 Package Multiple: 3000 | 11955 |
|
$1.0627 / $3.4300 | Buy Now |
|
Bristol Electronics | 2247 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 79 |
|
$1.5000 / $2.4000 | Buy Now |
DISTI #
AD8566ARMZ-REEL
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.0800 | Buy Now |
|
CHIPMALL.COM LIMITED | Dual 80nA 6V/us 5MHz Rail-to-rail input, rail-to-rail output 10mV MSOP-8 Operational Amplifier ROHS | 311 |
|
$0.9148 / $1.5206 | Buy Now |
|
LCSC | Dual 80nA 6V/us 5MHz Rail-to-rail input rail-to-rail output 10mV MSOP-8 Operational Amplifier ROHS | 311 |
|
$0.9529 / $1.5840 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 5MHZ RRO 8MSOP | 29950 |
|
$0.7450 / $0.9622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8566ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8566ARMZ-REEL
Analog Devices Inc
16 V Rail-to-Rail Operational Amplifier (Dual)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 4 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 3000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8566ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8566ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8566ARM-R2 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8 | AD8566ARMZ-REEL vs AD8566ARM-R2 |
AD8566ARMZ-R2 | Analog Devices Inc | Check for Price | 16 V Rail-to-Rail Operational Amplifier (Dual) | AD8566ARMZ-REEL vs AD8566ARMZ-R2 |
AD8566ARM-R2 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | AD8566ARMZ-REEL vs AD8566ARM-R2 |
AD8566ARM-REEL | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | AD8566ARMZ-REEL vs AD8566ARM-REEL |
AD8566ARM | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MINI, SOIC-8, Operational Amplifier | AD8566ARMZ-REEL vs AD8566ARM |