Part Details for AD8567ACP-R2 by Analog Devices Inc
Overview of AD8567ACP-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8567ACP-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31750 |
|
$1.5300 / $1.8000 | Buy Now |
Part Details for AD8567ACP-R2
AD8567ACP-R2 CAD Models
AD8567ACP-R2 Part Data Attributes:
|
AD8567ACP-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8567ACP-R2
Analog Devices Inc
16 V Rail-to-Rail Operational Amplifier (Quad) Package: 16 ld LFCSP (4x4x.85mm, 2.10mm exposed pad); No of Pins: 16; Temperature Range: Industrial; Container: 250/Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.6 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 4 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 3000 | |
Wideband | NO | |
Width | 4 mm |
Alternate Parts for AD8567ACP-R2
This table gives cross-reference parts and alternative options found for AD8567ACP-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8567ACP-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8567ACP-R2 | QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | AD8567ACP-R2 vs AD8567ACP-R2 |
AD8567ACP-REEL | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Operational Amplifier | Analog Devices Inc | AD8567ACP-R2 vs AD8567ACP-REEL |
AD8567ACPZ-REEL | 16 V Rail-to-Rail Operational Amplifier (Quad) | Analog Devices Inc | AD8567ACP-R2 vs AD8567ACPZ-REEL |
AD8567ACPZ-REEL7 | QUAD OP-AMP, 10000uV OFFSET-MAX, 5MHz BAND WIDTH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Analog Devices Inc | AD8567ACP-R2 vs AD8567ACPZ-REEL7 |
AD8567ACPZ-R2 | 16 V Rail-to-Rail Operational Amplifier (Quad) | Analog Devices Inc | AD8567ACP-R2 vs AD8567ACPZ-R2 |
AD8567ACPZ-REEL7 | QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | AD8567ACP-R2 vs AD8567ACPZ-REEL7 |
AD8567ACPZ-REEL | QUAD OP-AMP, 10000 uV OFFSET-MAX, 5 MHz BAND WIDTH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | AD8567ACP-R2 vs AD8567ACPZ-REEL |