-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero-Drift, Single-Supply, RRIO Single Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9772
|
Newark | Op-Amp, 1.5Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices AD8571ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$2.5500 / $4.0700 | Buy Now |
DISTI #
505-AD8571ARMZ-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
750 In Stock |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
584-AD8571ARMZ
|
Mouser Electronics | Precision Amplifiers Zero-Drift, Single-Supply, RRIO Single Op Amp RoHS: Compliant | 616 |
|
$2.2500 / $4.4900 | Buy Now |
DISTI #
E54:1762_00113792
|
Arrow Electronics | Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 | Europe - 270 |
|
$2.1570 / $4.0240 | Buy Now |
|
Analog Devices Inc | SINGLE PRECISION RAIL-RAIL CHO Min Qty: 1 Package Multiple: 50 | 300 |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
77828531
|
Verical | Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2401 | Americas - 270 |
|
$2.1570 / $4.0240 | Buy Now |
DISTI #
26616964
|
Verical | Op Amp Single Auto Zero/Chopper R-R I/O 5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$2.4000 | Buy Now |
|
Rochester Electronics | AD8571 - Operational Amplifier, 10uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$2.0800 / $2.4500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CHOPPER 1.5MHZ 8MSOP | 300 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP | 5100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8571ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8571ARMZ
Analog Devices Inc
Zero-Drift, Single-Supply, RRIO Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8571ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8571ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8571ARMZ | OP-AMP, 10 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8571ARMZ vs AD8571ARMZ |