-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion, Ultralow Noise Op Amp (single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8597ACPZ-REEL | Analog Devices | Single Low Noise JFet 1nV/sqrt | |
AD8597ACPZ-REEL7 | Analog Devices | Single Low Noise JFet 1nV/sqrt |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8597ACPZ-R2CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8LFCSP Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | Operational Amplifier, 2 Func, 180uV Offset-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 54 |
|
$4.4700 / $5.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8597ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8597ACPZ-R2
Analog Devices Inc
Ultralow Distortion, Ultralow Noise Op Amp (single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.34 µA | |
Bias Current-Max (IIB) @25C | 0.21 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 180 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 14 V/us | |
Supply Current-Max | 6.75 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8597ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8597ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8597ACPZ-R2 | DUAL OP-AMP, 180 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP, 8 PIN | Rochester Electronics LLC | AD8597ACPZ-R2 vs AD8597ACPZ-R2 |
AD8396ACPZ-R2 | DUAL OP-AMP, 15000 uV OFFSET-MAX, PQCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | Rochester Electronics LLC | AD8597ACPZ-R2 vs AD8396ACPZ-R2 |
AD8597ACPZ-REEL7 | Ultralow Distortion, Ultralow Noise Op Amp (single) | Analog Devices Inc | AD8597ACPZ-R2 vs AD8597ACPZ-REEL7 |
AD8597ACPZ-REEL | Ultralow Distortion, Ultralow Noise Op Amp (single) | Analog Devices Inc | AD8597ACPZ-R2 vs AD8597ACPZ-REEL |