-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion, Ultralow Noise Op Amp (single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8597ACPZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8042 / $6.7100 | Buy Now |
DISTI #
584-AD8597ACPZ-R7
|
Mouser Electronics | Precision Amplifiers Single Low Noise JFet 1nV/sqrtHz RoHS: Compliant | 1786 |
|
$3.8200 / $7.2600 | Buy Now |
|
Analog Devices Inc | Single Low Noise JFet 1nV/sqrt Min Qty: 1500 Package Multiple: 1500 | 4500 |
|
$2.6500 / $6.7100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ 8LFCSP | 4500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8597ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8597ACPZ-REEL7
Analog Devices Inc
Ultralow Distortion, Ultralow Noise Op Amp (single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.34 µA | |
Bias Current-Max (IIB) @25C | 0.21 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 180 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 14 V/us | |
Supply Current-Max | 6.75 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8597ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8597ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8597ACPZ-REEL | Ultralow Distortion, Ultralow Noise Op Amp (single) | Analog Devices Inc | AD8597ACPZ-REEL7 vs AD8597ACPZ-REEL |
AD8597ACPZ-R2 | Ultralow Distortion, Ultralow Noise Op Amp (single) | Analog Devices Inc | AD8597ACPZ-REEL7 vs AD8597ACPZ-R2 |
AD8597ACPZ-R2 | DUAL OP-AMP, 180 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP, 8 PIN | Rochester Electronics LLC | AD8597ACPZ-REEL7 vs AD8597ACPZ-R2 |
AD8396ACPZ-RL | DUAL OP-AMP, 15000 uV OFFSET-MAX, PQCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | Rochester Electronics LLC | AD8597ACPZ-REEL7 vs AD8396ACPZ-RL |
AD8396ACPZ-R2 | DUAL OP-AMP, 15000 uV OFFSET-MAX, PQCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | Rochester Electronics LLC | AD8597ACPZ-REEL7 vs AD8396ACPZ-R2 |