Part Details for AD8597ARZ-REEL by Analog Devices Inc
Overview of AD8597ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8597ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8597ARZ-REELTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6895 | Buy Now |
DISTI #
584-AD8597ARZ-R
|
Mouser Electronics | Precision Amplifiers Single Low Noise JFet 1nV/sqrtHz RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
|
Analog Devices Inc | Single Low Noise JFet 1nV/sqrt Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.6895 / $6.7500 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT 8SOIC | 13600 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for AD8597ARZ-REEL
AD8597ARZ-REEL CAD Models
AD8597ARZ-REEL Part Data Attributes
|
AD8597ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8597ARZ-REEL
Analog Devices Inc
Ultralow Distortion, Ultralow Noise Op Amp (single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.34 µA | |
Bias Current-Max (IIB) @25C | 0.21 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 180 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 14 V/us | |
Supply Current-Max | 6.75 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8597ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8597ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8597ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8597ARZ | Ultralow Distortion, Ultralow Noise Op Amp (single) | Analog Devices Inc | AD8597ARZ-REEL vs AD8597ARZ |
AD8597ARZ-REEL7 | DUAL OP-AMP, 180 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8597ARZ-REEL vs AD8597ARZ-REEL7 |
AD8597ARZ-REEL7 | Ultralow Distortion, Ultralow Noise Op Amp (single) | Analog Devices Inc | AD8597ARZ-REEL vs AD8597ARZ-REEL7 |