-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion, Ultralow Noise Op Amp (Dual)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7613
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8599ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2238 |
|
$6.9400 / $10.6500 | Buy Now |
DISTI #
AD8599ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6588 In Stock |
|
$5.8085 / $10.2400 | Buy Now |
DISTI #
584-AD8599ARZ-R7
|
Mouser Electronics | Precision Amplifiers Ultralow Distortion, Ultralow Noise Op Amp (Dual) RoHS: Compliant | 220 |
|
$5.9600 / $10.5100 | Buy Now |
DISTI #
V72:2272_06214954
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 Container: Cut Strips | Americas - 370 |
|
$5.7940 / $10.1180 | Buy Now |
|
Analog Devices Inc | Dual Low Noise JFet 1nV Amplif Min Qty: 1 Package Multiple: 1000 | 3318 |
|
$5.8085 / $10.2400 | Buy Now |
DISTI #
73478975
|
Verical | Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N T/R Min Qty: 2 Package Multiple: 1 Date Code: 2316 | Americas - 370 |
|
$5.7940 / $10.1180 | Buy Now |
DISTI #
AD8599ARZ-REEL7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.5700 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 10MHZ 8SOIC | 14466 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Dual 25nA 10MHz SOIC-8 Operational Amplifier ROHS | 249 |
|
$5.6398 / $7.7264 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 298 |
|
$5.1794 / $7.0957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8599ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8599ARZ-REEL7
Analog Devices Inc
Ultralow Distortion, Ultralow Noise Op Amp (Dual)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.34 µA | |
Bias Current-Max (IIB) @25C | 0.18 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 180 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 14 V/us | |
Supply Current-Max | 13.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 200000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8599ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8599ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8599ARZ | Ultralow Distortion, Ultralow Noise Op Amp (Dual) | Analog Devices Inc | AD8599ARZ-REEL7 vs AD8599ARZ |
AD8599ARZ-REEL7 | DUAL OP-AMP, 180 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8599ARZ-REEL7 vs AD8599ARZ-REEL7 |
AD8599ARZ-REEL | Ultralow Distortion, Ultralow Noise Op Amp (Dual) | Analog Devices Inc | AD8599ARZ-REEL7 vs AD8599ARZ-REEL |