There are no models available for this part yet.
Overview of AD86-1430C by Quantum Storage Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8611ARZ-REEL7 | Analog Devices | Ultrafast 4ns Single Supply co | |
AD8603AUJZ-R2 | Analog Devices | SINGLE, PRECISION CMOS RAIL-RA | |
AD8604ARZ | Analog Devices | QUAD, PRECISION CMOS RAIL-RAIL |
Price & Stock for AD86-1430C by Quantum Storage Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AC3750
|
Newark | Shelving, Add-On Kit, Chrome, 4Shelves, Shelving Unit Type:Open Shelving, Height:86", Width:14", Length:30", Shelf Unit Material:Steel, Load Capacity:800Lb, For Use With:Quantum Storage 86-1430C Starter Units, Product Range:- Rohs Compliant: Yes |Quantum Storage AD86-1430C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$375.5000 | Buy Now |