Part Details for AD86-1472BK-5 by Quantum Storage Systems
Overview of AD86-1472BK-5 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD86-1472BK-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7826
|
Newark | Add-On Kit, 5 Shelf, 72" X 14" X 86"/Blk, Shelving Unit Type:Wire Shelving, Height:86", Width:14", Length:72", Shelf Unit Material:Steel, Load Capacity:800Lb, For Use With:Quantum Storage Wr86-1472Bk-5 Shelving Starter Kit Rohs Compliant: Yes |Quantum Storage AD86-1472BK-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$821.1500 | Buy Now |