Part Details for AD86-2142SG by Quantum Storage Systems
Overview of AD86-2142SG by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8611ARZ-REEL7 | Analog Devices | Ultrafast 4ns Single Supply co | |
AD8603AUJZ-R2 | Analog Devices | SINGLE, PRECISION CMOS RAIL-RA | |
AD8604ARZ | Analog Devices | QUAD, PRECISION CMOS RAIL-RAIL |
Price & Stock for AD86-2142SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC3894
|
Newark | Solid Shelving, Add-On Kit, 4Shelves, Shelving Unit Type:Open Shelving, Height:86", Width:21", Length:42", Shelf Unit Material:Steel, Load Capacity:600Lb, For Use With:Quantum Storage 86-2142Sg Starter Units, Product Range:- Rohs Compliant: Yes |Quantum Storage AD86-2142SG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$1,157.0800 | Buy Now |