There are no models available for this part yet.
Overview of AD8601ARTZ-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8601ARTZ-REEL7 | Analog Devices | Single Precision CMOS R-R OP A | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8601ARTZ-R2 | Analog Devices | Single Precision CMOS R-R OP A |
CAD Models for AD8601ARTZ-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD8601ARTZ-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
LSSOP,
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.001 µA
|
Common-mode Reject Ratio-Nom
|
83 dB
|
Input Offset Voltage-Max
|
2100 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
5.2 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
8200
|
Width
|
1.6 mm
|
Related Parts for AD8601ARTZ-REEL7
-
AD8601ARTZ-REELOperational Amplifiers
-
TMS320F28027PTTMicrocontrollers
-
ADXL357BEZ-RL7Other Analog ICs
-
UCC28C43DRSwitching Regulator or Controllers
-
LTC1859IGAnalog to Digital Converters
-
DG419DY-T1-E3Multiplexers or Switches
-
FQD12N20LTMPower Field-Effect Transistors
-
LTC4100EG#PBFPower Management Circuits
-
MIC94080YFT-TRPeripheral Drivers