-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7624
|
Newark | Op-Amp, 8.4Mhz, -40 To 125Deg C, Tssop, No. Of Channels:4Channels, Gain Bandwidth Product:8.4Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:80Μv Rohs Compliant: Yes |Analog Devices AD8604ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$2.4000 / $3.5900 | Buy Now |
DISTI #
505-AD8604ARUZ-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
929 In Stock |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
584-AD8604ARUZ
|
Mouser Electronics | Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant | 1611 |
|
$1.8300 / $3.4500 | Buy Now |
|
Analog Devices Inc | QUAD, PRECISION CMOS RAIL-RAIL Min Qty: 1 Package Multiple: 96 | 666 |
|
$1.3800 / $3.6900 | Buy Now |
DISTI #
AD8604ARUZ
|
TME | IC: operational amplifier, 8.4MHz, Ch: 4, TSSOP14, tube Min Qty: 1 | 0 |
|
$2.3400 / $3.1600 | RFQ |
DISTI #
4019892
|
Farnell | OP-AMP, 8.4MHZ, -40 TO 125DEG C, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 35 |
|
$1.8600 / $3.4687 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 8.4MHZ RRO 14TSSOP | 100100 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8604ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8604ARUZ
Analog Devices Inc
DigiTrim™ RRIO Quad Op Amp with Very Low Offset Voltage
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5.2 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8200 | |
Voltage Gain-Min | 30000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8604ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8604ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28430CVZ-T7A | Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Reel | Renesas Electronics Corporation | AD8604ARUZ vs ISL28430CVZ-T7A |
ISL28430FVZ-T13 | Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Reel | Renesas Electronics Corporation | AD8604ARUZ vs ISL28430FVZ-T13 |
AD8604ARU-REEL | IC QUAD OP-AMP, 2400 uV OFFSET-MAX, 8.2 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | Analog Devices Inc | AD8604ARUZ vs AD8604ARU-REEL |
ISL28414FVZ | Quad General Purpose Micropower, RRIO Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | AD8604ARUZ vs ISL28414FVZ |
ISL28430CVZ | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | AD8604ARUZ vs ISL28430CVZ |
OPA4330AIPW | Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125 | Texas Instruments | AD8604ARUZ vs OPA4330AIPW |
OPA4330AIPWR | Quad, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 14-TSSOP -40 to 125 | Texas Instruments | AD8604ARUZ vs OPA4330AIPWR |
ISL28414FVZ-T7 | Quad General Purpose Micropower, RRIO Operational Amplifiers; SOIC14, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | AD8604ARUZ vs ISL28414FVZ-T7 |
ISL28430CVZ-T13 | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | AD8604ARUZ vs ISL28430CVZ-T13 |
ISL28430CVZ-T7A | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | AD8604ARUZ vs ISL28430CVZ-T7A |