-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, CMOS, Rail-to-Rail, Input/Output Precision Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8608ARUZ-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 39 Weeks Container: Tube |
24350 In Stock |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
584-AD8608ARUZ
|
Mouser Electronics | Precision Amplifiers Low Noise, CMOS, Rail-to-Rail, Input/Output Precision Quad Op Amp RoHS: Compliant | 10721 |
|
$3.5300 / $6.3700 | Buy Now |
|
Analog Devices Inc | QUAD, PRECISION CMOS RAIL-RAIL Min Qty: 1 Package Multiple: 96 | 4980 |
|
$2.5000 / $6.4900 | Buy Now |
|
Quest Components | QUAD OP-AMP, 750UV OFFSET-MAX, 10MHZ BAND WIDTH, PDSO14 | 2 |
|
$4.5450 / $6.8175 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 750uV Offset-Max, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$3.3500 / $3.9400 | Buy Now |
DISTI #
AD8608ARUZ
|
TME | IC: operational amplifier, 10MHz, Ch: 4, TSSOP14, tube Min Qty: 1 | 0 |
|
$4.0600 / $5.4800 | RFQ |
|
CHIPMALL.COM LIMITED | 1pA Quad 10MHz TSSOP-14 Operational Amplifier ROHS | 773 |
|
$1.2985 / $2.1787 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 10MHZ RRO 14TSSOP | 132041 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8608ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8608ARUZ
Analog Devices Inc
Low Noise, CMOS, Rail-to-Rail, Input/Output Precision Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 110000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8608ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8608ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8608ARUZ-REEL | Low Noise, CMOS, Rail-to-Rail, Input/Output Precision Quad Op Amp | Analog Devices Inc | AD8608ARUZ vs AD8608ARUZ-REEL |
AD8608ARUZ-REEL | QUAD OP-AMP, 750 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | Rochester Electronics LLC | AD8608ARUZ vs AD8608ARUZ-REEL |