There are no models available for this part yet.
Overview of AD8609AR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8609ARUZ-REEL | Analog Devices | QUAD, PRECISION CMOS RAIL-RAIL | |
AD8609ARUZ | Analog Devices | QUAD, PRECISION CMOS RAIL-RAIL | |
AD8609ARZ | Analog Devices | QUAD, PRECISION CMOS RAIL-RAIL |
Price & Stock for AD8609AR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | QUAD OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO14 | 48 |
|
$3.8475 / $7.6950 | Buy Now | ||
Quest Components | QUAD OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO14 | 28 |
|
$3.5700 / $7.1400 | Buy Now | ||
Quest Components | QUAD OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO14 | 12 |
|
$9.1600 / $13.7400 | Buy Now | ||
Win Source Electronics | IC OPAMP GP R-R CMOS QUAD 14SOIC / CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC | 7905 |
|
$3.0700 / $4.6050 | Buy Now |
CAD Models for AD8609AR by Analog Devices Inc
Part Data Attributes for AD8609AR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
MS-012AB, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0005 µA
|
Bias Current-Max (IIB) @25C
|
0.000001 µA
|
Common-mode Reject Ratio-Nom
|
98 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
700 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.1 V/us
|
Supply Current-Max
|
0.24 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
385
|
Voltage Gain-Min
|
100000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for AD8609AR
This table gives cross-reference parts and alternative options found for AD8609AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8609AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8609AR-REEL7 | IC QUAD OP-AMP, 700 uV OFFSET-MAX, 0.385 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8609AR vs AD8609AR-REEL7 |
AD8609AR-REEL | QUAD OP-AMP, 700uV OFFSET-MAX, 0.385MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14 | Analog Devices Inc | AD8609AR vs AD8609AR-REEL |
AD8609ARZ-REEL7 | Precision Quad MicroPower Rail-to-Rail Input/Output Amplifier | Analog Devices Inc | AD8609AR vs AD8609ARZ-REEL7 |
AD8609ARZ-REEL | Precision Quad MicroPower Rail-to-Rail Input/Output Amplifier | Analog Devices Inc | AD8609AR vs AD8609ARZ-REEL |
Related Parts for AD8609AR
-
AD8628AUJ-REEL7Operational Amplifiers
-
STM32L151RET6Microcontrollers
-
AD8370AREOther Analog ICs
-
AD9229BCPZ-65Analog to Digital Converters
-
AD8190ACPZMultiplexers or Switches
-
IRFB3206PBFPower Field-Effect Transistors
-
ADP1761ACPZ-1.3-R7Linear Regulator ICs
-
AD5443YRMZDigital to Analog Converters
-
A3992SLPTR-TMotion Control Electronics