Amplifier Circuits
AD8611ARZ
Description: 8-Lead, Ultrafast 4 ns Single Supply Comparator

Overview of AD8611ARZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD8611ARZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK7657
Newark Comparator, Nsoic-8, -40 To 85Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:4Ns, Supply Voltage Range:4.5V To 5.5V, 2.7V To 6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD8611ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 191
  • 1 $6.5600
  • 10 $5.9300
  • 25 $5.5900
  • 50 $5.2500
  • 196 $4.9100
  • 294 $4.8000
  • 588 $4.6900
$4.6900 / $6.5600 Buy Now
DISTI # AD8611ARZ-ND
DigiKey IC COMPARATOR 1 W/LATCH 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 591
In Stock
  • 1 $6.5600
  • 10 $5.9280
  • 98 $4.9080
  • 294 $4.6874
  • 588 $4.2738
  • 1,078 $3.7224
  • 2,548 $3.5845
$3.5845 / $6.5600 Buy Now
DISTI # 584-AD8611ARZ
Mouser Electronics Analog Comparators Ultrafast 4ns Single Supply Comparator RoHS: Compliant 1048
  • 1 $6.5600
  • 10 $5.9300
  • 25 $5.6600
  • 98 $4.9000
$4.9000 / $6.5600 Buy Now
Analog Devices Inc Ultrafast 4ns Single Supply Co Min Qty: 1 Package Multiple: 98 304
  • 1 $6.5600
  • 10 $5.9280
  • 1,000 $2.4800
$2.4800 / $6.5600 Buy Now
Quest Components COMPARATOR, 7000 uV OFFSET-MAX, 4.5 ns RESPONSE TIME, PDSO8 1
  • 1 $8.0652
  • 2 $5.3768
$5.3768 / $8.0652 Buy Now
DISTI # AD8611ARZ
TME IC: comparator, fast, Cmp: 1, 4ns, 3÷5V, SMT, SO8, tube Min Qty: 1 3
  • 1 $9.5600
  • 5 $8.4500
  • 25 $7.5900
  • 98 $7.0800
$7.0800 / $9.5600 Buy Now
DISTI # AD8611ARZ
Richardson RFPD COMPARATOR RoHS: Compliant Min Qty: 98 0
  • 98 $3.8100
  • 100 $3.7100
  • 500 $3.6200
  • 1,000 $3.5700
$3.5700 / $3.8100 Buy Now
DISTI # C1S103100176917
Chip1Stop Comparator Single 5V 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube 101
  • 1 $4.6500
  • 10 $4.1500
  • 50 $3.5000
$3.5000 / $4.6500 Buy Now
Dynamic Solutions GmbH OEM and CM Only 1100
RFQ

CAD Models for AD8611ARZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8611ARZ by Analog Devices Inc

AD8611ARZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
4 µA
Input Offset Voltage-Max
7000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
4.5 ns
Seated Height-Max
1.75 mm
Supply Current-Max
10 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. AD8611ARZ
    Analog Devices Inc
    8-Lead, Ultrafast 4 ns Single Supply Comparator
    VS

Alternate Parts for AD8611ARZ

This table gives cross-reference parts and alternative options found for AD8611ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8611ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8611ARZ-REEL 8-Lead, Ultrafast 4 ns Single Supply Comparator Analog Devices Inc AD8611ARZ vs AD8611ARZ-REEL
AD8611ARZ-REEL7 8-Lead, Ultrafast 4 ns Single Supply Comparator Analog Devices Inc AD8611ARZ vs AD8611ARZ-REEL7
AD8611AR-REEL 8-Lead, Ultrafast 4 ns Single Supply Comparator Analog Devices Inc AD8611ARZ vs AD8611AR-REEL
Part Number Description Manufacturer Compare
AD8611ARMZ-REEL 8-Lead, Ultrafast 4 ns Single Supply Comparator Analog Devices Inc AD8611ARZ vs AD8611ARMZ-REEL
AD8611ARZ-REEL 8-Lead, Ultrafast 4 ns Single Supply Comparator Analog Devices Inc AD8611ARZ vs AD8611ARZ-REEL
AD8612ARUZ-REEL 14-Lead, Ultrafast 4 ns Single Supply Comparator Analog Devices Inc AD8611ARZ vs AD8612ARUZ-REEL
AD8611ARZ-REEL7 8-Lead, Ultrafast 4 ns Single Supply Comparator Analog Devices Inc AD8611ARZ vs AD8611ARZ-REEL7
AD8611AR-REEL 8-Lead, Ultrafast 4 ns Single Supply Comparator Analog Devices Inc AD8611ARZ vs AD8611AR-REEL
AD8612ARU-REEL 14-Lead, Ultrafast 4 ns Single Supply Comparator Analog Devices Inc AD8611ARZ vs AD8612ARU-REEL
AD8612ARUZ 14-Lead, Ultrafast 4 ns Single Supply Comparator Analog Devices Inc AD8611ARZ vs AD8612ARUZ

Related Parts for AD8611ARZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8611ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8611ARZ by Analog Devices Inc

  • Please alert me when AD8611ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8611ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8611ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8611ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8611ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8611ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: