Part Details for AD8615AUJZ-R2 by Rochester Electronics LLC
Overview of AD8615AUJZ-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8615AUJZ-REEL | Analog Devices | SINGLE PRECISION CMOS R-R OP A | |
AD8615AUJZ-REEL7 | Analog Devices | SINGLE PRECISION CMOS R-R OP A | |
AD8615AUJZ-R2 | Analog Devices | SINGLE PRECISION CMOS R/R OP A |
Part Details for AD8615AUJZ-R2
AD8615AUJZ-R2 CAD Models
AD8615AUJZ-R2 Part Data Attributes
|
AD8615AUJZ-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8615AUJZ-R2
Rochester Electronics LLC
OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSOT | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 23000 | |
Width | 1.6 mm |
Alternate Parts for AD8615AUJZ-R2
This table gives cross-reference parts and alternative options found for AD8615AUJZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8615AUJZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8615AUJZ-REEL | Precision 20 MHz CMOS Single RRIO Operational Amplifier | Analog Devices Inc | AD8615AUJZ-R2 vs AD8615AUJZ-REEL |
AD8615AUJZ-REEL7 | OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-193AB, TSOT-23, 5 PIN | Rochester Electronics LLC | AD8615AUJZ-R2 vs AD8615AUJZ-REEL7 |
AD8615AUJZ-R2 | Precision 20 MHz CMOS Single RRIO Operational Amplifier | Analog Devices Inc | AD8615AUJZ-R2 vs AD8615AUJZ-R2 |