-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8617ARMZ-REELCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7116 In Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
584-AD8617ARMZ-R
|
Mouser Electronics | Precision Amplifiers Dual Low Voltage Low Power CMOS OPAMP RoHS: Compliant | 5503 |
|
$1.1800 / $2.0800 | Buy Now |
|
Analog Devices Inc | Dual Low Voltage Low Power CMO Min Qty: 1 Package Multiple: 3000 | 7424 |
|
$1.1948 / $2.7100 | Buy Now |
|
Rochester Electronics | AD8617 - Micropower, Low Noise CMOS RRIO Dual Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 6119 |
|
$1.2700 / $1.5000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 400KHZ RRO 8MSOP | 7424 |
|
RFQ | |
DISTI #
4217934RL
|
element14 Asia-Pacific | OP-AMP, 400KHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2793 |
|
$1.2462 / $1.7373 | Buy Now |
DISTI #
4217934
|
element14 Asia-Pacific | OP-AMP, 400KHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2793 |
|
$1.2462 / $2.2138 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 400KHZ RRO 8MSOP | 5822 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8617ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8617ARMZ-REEL
Analog Devices Inc
Low Cost Micropower, Low Noise CMOS RRIO Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00078 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 85000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8617ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8617ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8617ARMZ-REEL | DUAL OP-AMP, 2200 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8617ARMZ-REEL vs AD8617ARMZ-REEL |
AD8617ARMZ | DUAL OP-AMP, 2200 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8617ARMZ-REEL vs AD8617ARMZ |