-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8618ARZ-REEL7 | Analog Devices | QUAD PRECISION CMOS RAIL-RAIL | |
AD8618ARZ-REEL | Analog Devices | QUAD PRECISION CMOS RAIL-RAIL | |
AD8618ARZ | Analog Devices | QUAD PRECISION CMOS RAIL-RAIL |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7668
|
Newark | Op-Amp, 24Mhz, -40 To 125Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:24Mhz, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Cmos, Input Offset Voltage:23µv Rohs Compliant: Yes |Analog Devices AD8618ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$5.5400 / $7.7500 | Buy Now |
DISTI #
505-AD8618ARZ-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
575 In Stock |
|
$4.1351 / $9.5300 | Buy Now |
DISTI #
584-AD8618ARZ
|
Mouser Electronics | Precision Amplifiers QUAD PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant | 155 |
|
$4.1300 / $8.5500 | Buy Now |
|
Analog Devices Inc | QUAD PRECISION CMOS RAIL-RAIL Package Multiple: 56 | 115 |
|
$4.1351 / $9.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$3.6100 / $18.6600 | Buy Now |
DISTI #
AD8618ARZ
|
TME | IC: operational amplifier, 24MHz, Ch: 4, SO14, tube Min Qty: 1 | 0 |
|
$5.0300 / $6.6200 | RFQ |
|
ComSIT USA | PRECISION, 20 MHZ, CMOS, RAIL-TO-RAIL INPUT/OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 60uV Offset-Max, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD8618ARZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 0 |
|
$4.4000 / $4.8500 | Buy Now |
DISTI #
C1S103100196452
|
Chip1Stop | OP Amp Quad GP R-R I/O 5V 14-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 127 |
|
$4.5700 / $7.1300 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 24MHZ RRO 14SOIC | 29982 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8618ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8618ARZ
Analog Devices Inc
Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 5e-7 µA | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 24 | |
Voltage Gain-Min | 1500000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8618ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8618ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8618AR-REEL7 | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8618ARZ vs AD8618AR-REEL7 |
AD8618AR-REEL | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8618ARZ vs AD8618AR-REEL |
AD8618ARZ-REEL7 | QUAD OP-AMP, 800 uV OFFSET-MAX, 23 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8618ARZ vs AD8618ARZ-REEL7 |
AD8618ARZ-REEL7 | Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier | Analog Devices Inc | AD8618ARZ vs AD8618ARZ-REEL7 |
AD8618ARZ-REEL | Precision 20 MHz CMOS Quad Rail-to-Rail Operational Amplifier | Analog Devices Inc | AD8618ARZ vs AD8618ARZ-REEL |