There are no models available for this part yet.
Overview of AD8619WARUZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8619WARUZ-RL | Analog Devices | Low Voltage Low Pwr CMOS OPAMP | |
AD8619WARUZ-R7 | Analog Devices | Low Voltage Low Pwr CMOS OPAMP |
Price & Stock for AD8619WARUZ-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD8619WARUZ-RLTR-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3062 | Buy Now | |
DISTI #
584-AD8619WARUZ-RL
|
Mouser Electronics | Precision Amplifiers Low Voltage Low Pwr CMOS OPAMP RoHS: Compliant | 0 |
|
$2.4400 | Order Now | |
Analog Devices Inc | Low Voltage Low Pwr CMOS OPAMP Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8200 / $2.3062 | Buy Now |
CAD Models for AD8619WARUZ-RL by Analog Devices Inc
Part Data Attributes for AD8619WARUZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
ROHS COMPLIANT, MO-153AB-1, TSSOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
RU-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.00078 µA
|
Common-mode Reject Ratio-Nom
|
95 dB
|
Input Offset Voltage-Max
|
2200 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Slew Rate-Nom
|
0.1 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
350
|
Width
|
4.4 mm
|
Alternate Parts for AD8619WARUZ-RL
This table gives cross-reference parts and alternative options found for AD8619WARUZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8619WARUZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8619ARUZ | QUAD OP-AMP, 2200 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | Rochester Electronics LLC | AD8619WARUZ-RL vs AD8619ARUZ |
AD8619ARUZ | Low Cost Micropower, Low Noise CMOS RRIO Quad Op Amp | Analog Devices Inc | AD8619WARUZ-RL vs AD8619ARUZ |
AD8619ARUZ-REEL | Low Cost Micropower, Low Noise CMOS RRIO Quad Op Amp | Analog Devices Inc | AD8619WARUZ-RL vs AD8619ARUZ-REEL |
Related Parts for AD8619WARUZ-RL
-
TLV2764IPWROperational Amplifiers
-
ADM1052JR-REELOther Analog ICs
-
AD977AARAnalog to Digital Converters
-
AD8189ARUZ-R7Multiplexers or Switches
-
TPS3823-30DBVTPower Management Circuits
-
AD8511ACPZ-REELPeripheral Drivers
-
AD8279ARZ-R7Instrumentation Amplifiers
-
LP38500ATJ-ADJLinear Regulator ICs
-
AD9744ARZDigital to Analog Converters