Part Details for AD8619WARZ-RL by Analog Devices Inc
Overview of AD8619WARZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8619WARZ-R7 | Analog Devices | Quad Low Voltage Low Pwr CMOS | |
AD8619WARZ-RL | Analog Devices | Quad Low Voltage Low Pwr CMOS |
Price & Stock for AD8619WARZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8619WARZ-RL-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3062 | Buy Now |
DISTI #
584-AD8619WARZ-RL
|
Mouser Electronics | Precision Amplifiers Quad Low Voltage Low Pwr CMOS OPAMP RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
|
Analog Devices Inc | Quad Low Voltage Low Pwr CMOS Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.8200 / $2.3062 | Buy Now |
Part Details for AD8619WARZ-RL
AD8619WARZ-RL CAD Models
AD8619WARZ-RL Part Data Attributes
|
AD8619WARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8619WARZ-RL
Analog Devices Inc
Low Cost Micropower, Low Noise CMOS RRIO Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00078 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 350 | |
Width | 3.9 mm |
Alternate Parts for AD8619WARZ-RL
This table gives cross-reference parts and alternative options found for AD8619WARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8619WARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8619ARZ | Low Cost Micropower, Low Noise CMOS RRIO Quad Op Amp | Analog Devices Inc | AD8619WARZ-RL vs AD8619ARZ |
AD8619ARZ-REEL | IC QUAD OP-AMP, 2200 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8619WARZ-RL vs AD8619ARZ-REEL |
AD8619ARZ-REEL7 | QUAD OP-AMP, 2200 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8619WARZ-RL vs AD8619ARZ-REEL7 |
AD8619WARZ-R7 | Low Cost Micropower, Low Noise CMOS RRIO Quad Op Amp | Analog Devices Inc | AD8619WARZ-RL vs AD8619WARZ-R7 |
AD8619ARZ-REEL | QUAD OP-AMP, 2200 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8619WARZ-RL vs AD8619ARZ-REEL |
AD8619ARZ-REEL7 | Low Cost Micropower, Low Noise CMOS RRIO Quad Op Amp | Analog Devices Inc | AD8619WARZ-RL vs AD8619ARZ-REEL7 |