-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Power, Single-Supply, JFET Amplifier in MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7682
|
Newark | Op-Amp, 5Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:5V To 26V, ± 2.5V To ± 13V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Jfet, Input Offset Voltage:50Μv Rohs Compliant: Yes |Analog Devices AD8626ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$5.2800 / $7.1100 | Buy Now |
DISTI #
505-AD8626ARMZ-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2039 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-AD8626ARMZ
|
Mouser Electronics | Precision Amplifiers DUAL PRECISION SINGLE SUPPLY DI-JET AMP RoHS: Compliant | 545 |
|
$4.7500 / $7.3100 | Buy Now |
|
Analog Devices Inc | DUAL PRECISION SINGLE SUPPLY D Min Qty: 1 Package Multiple: 50 | 408 |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
AD8626ARMZ
|
TME | IC: operational amplifier, 5MHz, Ch: 2, MSOP8, ±2.5÷13VDC,5÷26VDC Min Qty: 1 | 0 |
|
$4.4600 / $6.2400 | RFQ |
DISTI #
AD8626ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6300 / $4.8100 | Buy Now |
DISTI #
C1S103100373556
|
Chip1Stop | OP Amp Dual GP R-R O/P ±13V/26V Automotive 8-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 2380 |
|
$3.5900 / $4.8600 | Buy Now |
|
LCSC | 350uV 5MHz 0.25pA MSOP-8 FET Input Amplifiers ROHS | 5 |
|
$3.2206 / $5.3528 | Buy Now |
|
Win Source Electronics | Precision Low Power Single-Supply JFET Amplifiers | IC OPAMP JFET 2 CIRCUIT 8MSOP | 29100 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8626ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8626ARMZ
Analog Devices Inc
Precision, Low Power, Single-Supply, JFET Amplifier in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1350 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -13 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 1.8 mA | |
Supply Voltage Limit-Max | 13.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 100000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8626ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8626ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8626ARM-REEL | IC DUAL OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8626ARMZ vs AD8626ARM-REEL |
AD8626ARMZ | DUAL OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8626ARMZ vs AD8626ARMZ |
AD8626ARMZ-R2 | IC DUAL OP-AMP, 1350 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8626ARMZ vs AD8626ARMZ-R2 |