-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero Drift, Single-Supply, R/R, Input/Output Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7695
|
Newark | Op-Amp, 2.5Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:2.5Mhz, Supply Voltage Range:2.7V To 5V, ± 1.35V To ± 2.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Zero Drift Rohs Compliant: Yes |Analog Devices AD8629ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 632 |
|
$3.2200 / $6.0100 | Buy Now |
DISTI #
505-AD8629ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2401 In Stock |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
584-AD8629ARZ-R7
|
Mouser Electronics | Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER RoHS: Compliant | 19259 |
|
$3.0000 / $5.7700 | Buy Now |
DISTI #
E54:1762_00113609
|
Arrow Electronics | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.5V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2403 | Europe - 9000 |
|
$2.8890 / $2.9830 | Buy Now |
DISTI #
V36:1790_06215515
|
Arrow Electronics | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.5V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2403 | Americas - 7000 |
|
$2.9900 / $3.0990 | Buy Now |
|
Analog Devices Inc | DUAL, LOW NOISE AUTO ZERO AMPL Min Qty: 1 Package Multiple: 1000 | 481 |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
77586196
|
Verical | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.5V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 9000 |
|
$2.8890 / $2.9830 | Buy Now |
DISTI #
78955879
|
Verical | Op Amp Dual Auto Zero/Chopper R-R I/O ±2.5V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 7000 |
|
$2.9900 / $3.0990 | Buy Now |
DISTI #
AD8629ARZ-REEL7
|
TME | IC: operational amplifier, 2.5MHz, Ch: 2, SO8, reel,tape Min Qty: 1 | 208 |
|
$2.1000 / $3.1500 | Buy Now |
|
Ameya Holding Limited | AD8629 Series 2.5 MHz 1 V/us Dual Rail-to-Rail Input/Output Op Amp - SOIC-8 | 8982 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8629ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8629ARZ-REEL7
Analog Devices Inc
Zero Drift, Single-Supply, R/R, Input/Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 178000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8629ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8629ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8629WARZ-RL | Zero Drift, Single-Supply, R/R, Input/Output Operational Amplifier | Analog Devices Inc | AD8629ARZ-REEL7 vs AD8629WARZ-RL |
AD8629ARZ-REEL | DUAL OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8629ARZ-REEL7 vs AD8629ARZ-REEL |
AD8629ARZ | DUAL OP-AMP, 10 uV OFFSET-MAX, 2.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8629ARZ-REEL7 vs AD8629ARZ |