-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8723
|
Newark | Op-Amp, 1.5Mhz, -40 To 125Deg C, Sot-23 Rohs Compliant: Yes |Analog Devices AD8638ARJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3226 |
|
$2.4400 | Buy Now |
DISTI #
505-AD8638ARJZ-REEL7CT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11359 In Stock |
|
$1.8000 / $3.5900 | Buy Now |
DISTI #
584-AD8638ARJZ-R7
|
Mouser Electronics | Precision Amplifiers 16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier RoHS: Compliant | 74445 |
|
$1.7900 / $3.2600 | Buy Now |
DISTI #
V72:2272_06215545
|
Arrow Electronics | Op Amp Single Wideband Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 Container: Cut Strips | Americas - 721 |
|
$1.7990 / $2.8190 | Buy Now |
|
Analog Devices Inc | 16V Auto-Zero CMOS Amplifier Min Qty: 1 Package Multiple: 3000 | 2272 |
|
$1.8000 / $3.5900 | Buy Now |
DISTI #
26646935
|
Verical | Op Amp Single Wideband Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2740 Package Multiple: 2740 | Americas - 2740 |
|
$1.9143 | Buy Now |
DISTI #
61617112
|
Verical | Op Amp Single Wideband Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2211 | Americas - 721 |
|
$1.7990 / $2.8190 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
DISTI #
AD8638ARJZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.7500 | Buy Now |
|
Chip1Cloud | Op Amp Single Wideband Amplifier R-R O/P ��8V/16V 5-Pin SOT-23 T/R / IC OPAMP AUTO-ZRO 1.5MHZ SOT23-5 | 231500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8638ARJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8638ARJZ-REEL7
Analog Devices Inc
16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000105 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 133 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 23 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.7 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1350 | |
Voltage Gain-Min | 891000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8638ARJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8638ARJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8638ARJZ-REEL | OP-AMP, 23 uV OFFSET-MAX, 1.35 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8638ARJZ-REEL7 vs AD8638ARJZ-REEL |
AD8638ARJZ-R2 | OP-AMP, 23 uV OFFSET-MAX, 1.35 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8638ARJZ-REEL7 vs AD8638ARJZ-R2 |
AD8638ARJZ-R2 | 16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier | Analog Devices Inc | AD8638ARJZ-REEL7 vs AD8638ARJZ-R2 |
AD8638ARJZ | IC OP-AMP, 20 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8638ARJZ-REEL7 vs AD8638ARJZ |
AD8638ARJZ-REEL | 16 V Auto-Zero, Rail-to-Rail Output Operational Amplifier | Analog Devices Inc | AD8638ARJZ-REEL7 vs AD8638ARJZ-REEL |