There are no models available for this part yet.
Overview of AD8641ARZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD8641ARZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC OPAMP JFET 1 CIRCUIT 8SOIC / J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC | 29623 |
|
$2.0730 / $3.1100 | Buy Now |
CAD Models for AD8641ARZ-REEL by Analog Devices Inc
Part Data Attributes for AD8641ARZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00026 µA
|
Bias Current-Max (IIB) @25C
|
0.000001 µA
|
Common-mode Reject Ratio-Nom
|
107 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1500 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-13.65 V
|
Neg Supply Voltage-Nom (Vsup)
|
-13 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
3 V/us
|
Supply Current-Max
|
0.33 mA
|
Supply Voltage Limit-Max
|
13.65 V
|
Supply Voltage-Nom (Vsup)
|
13 V
|
Surface Mount
|
YES
|
Technology
|
JFET
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
3500
|
Voltage Gain-Min
|
10000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for AD8641ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8641ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8641ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8641ARZ | OP-AMP, 1500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8641ARZ-REEL vs AD8641ARZ |
AD8641ARZ-REEL7 | Low Power, Rail-to-Rail Output Precision Single JFET Op Amp | Analog Devices Inc | AD8641ARZ-REEL vs AD8641ARZ-REEL7 |
AD8641ARZ-REEL7 | OP-AMP, 1500 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8641ARZ-REEL vs AD8641ARZ-REEL7 |
Related Parts for AD8641ARZ-REEL
-
AD8609ARZOperational Amplifiers
-
AD8361ARMZ-REELOther Analog ICs
-
AD9211BCPZ-200Analog to Digital Converters
-
ADG1221BRMZ-REEL7Multiplexers or Switches
-
AD8328ARQLine Driver or Receivers
-
AD9760ARU50Digital to Analog Converters
-
AD1584BRTZ-REEL7Voltage References
-
AD8132ARZ-RLAudio/Video Amplifiers
-
AD5114BCPZ10-500R7Digital Potentiometers