-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MHz Rail-to-Rail Quad Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7720
|
Newark | Op-Amp, 24Mhz, -40 To 125Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:24Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices AD8648ARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6900 / $2.8300 | Buy Now |
|
Analog Devices Inc | Low Cost 20MHZ Quad Amp Package Multiple: 96 | 210 |
|
$1.5415 / $4.5900 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Win Source Electronics | Op Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube / IC OPAMP GP 24MHZ RRO 14TSSOP | 66900 |
|
$0.9961 / $1.4940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8648ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8648ARUZ
Analog Devices Inc
24 MHz Rail-to-Rail Quad Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3200 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 11 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 24000 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8648ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8648ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8648ARUZ-REEL | Analog Devices Inc | $1.9574 | 24 MHz Rail-to-Rail Quad Amplifier | AD8648ARUZ vs AD8648ARUZ-REEL |
AD8648ARUZ-REEL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3200 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | AD8648ARUZ vs AD8648ARUZ-REEL |