-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Precision CMOS Dual Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9790
|
Newark | Op-Amp, 28Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:28Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:50Μv Rohs Compliant: Yes |Analog Devices AD8656ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2.9000 / $4.6500 | Buy Now |
DISTI #
505-AD8656ARMZ-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3971 In Stock |
|
$2.2433 / $4.4700 | Buy Now |
DISTI #
584-AD8656ARMZ
|
Mouser Electronics | Precision Amplifiers Dual 3nV Precision DigiTrim OpAmp RoHS: Compliant | 12645 |
|
$2.0900 / $4.4700 | Buy Now |
|
Analog Devices Inc | Dual 3nV Precision DigiTrim Op Min Qty: 1 Package Multiple: 50 | 1418 |
|
$2.2433 / $4.4700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | Operational Amplifier, 550uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$2.0700 / $2.4400 | Buy Now |
DISTI #
AD8656ARMZ
|
TME | IC: operational amplifier, 28MHz, Ch: 2, MSOP8, tube Min Qty: 1 | 0 |
|
$2.7000 / $3.7800 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 28MHz, Channels: 2, MSOP8, Package: tube | 916 |
|
RFQ | |
|
ComSIT USA | LOW NOISE, PRECISION CMOS AMPLIFIER Operational Amplifier, 1 Func, 550uV Offset-Max, CMOS, PDSO8 RoHS: Compliant | Europe - 28 |
|
RFQ | |
DISTI #
4020056
|
element14 Asia-Pacific | OP-AMP, 28MHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$2.3096 / $4.7001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8656ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8656ARMZ
Analog Devices Inc
Low Noise, Precision CMOS Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 550 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 11 V/us | |
Supply Current-Max | 10.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 28000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8656ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8656ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8656ARMZ-REEL | Low Noise, Precision CMOS Dual Amplifier | Analog Devices Inc | AD8656ARMZ vs AD8656ARMZ-REEL |
AD8656WARMZ-REEL | Low Noise, Precision CMOS Dual Amplifier | Analog Devices Inc | AD8656ARMZ vs AD8656WARMZ-REEL |
AD8656ARMZ-R2 | IC DUAL OP-AMP, 550 uV OFFSET-MAX, 28 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8656ARMZ vs AD8656ARMZ-R2 |