-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 V Precision, CMOS Rail-to-Rail Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9981
|
Newark | Op-Amp, 4Mhz, -40 To 125Deg C, Nsoic-14, No. Of Channels:4Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:5V To 16V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices AD8664ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 488 |
|
$4.7600 / $7.3100 | Buy Now |
DISTI #
AD8664ARZ-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
720 In Stock |
|
$3.8471 / $7.0400 | Buy Now |
DISTI #
584-AD8664ARZ
|
Mouser Electronics | Precision Amplifiers 16V Quad Precision CMOS AMP RoHS: Compliant | 2528 |
|
$3.6600 / $7.0300 | Buy Now |
|
Analog Devices Inc | 16V Quad Precision CMOS AMP Min Qty: 1 Package Multiple: 56 | 200 |
|
$2.6200 / $7.0400 | Buy Now |
DISTI #
79322648
|
Verical | Op Amp Quad Low Noise Amplifier R-R O/P 16V 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 82 |
|
$3.5470 / $6.0810 | Buy Now |
DISTI #
4020075
|
element14 Asia-Pacific | OP-AMP, 4MHZ, -40 TO 125DEG C, NSOIC-14 RoHS: Compliant Min Qty: 1 Container: Each | 518 |
|
$4.0712 / $7.4257 | Buy Now |
DISTI #
4020075
|
Farnell | OP-AMP, 4MHZ, -40 TO 125DEG C, NSOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 488 |
|
$3.9207 / $7.0397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8664ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8664ARZ
Analog Devices Inc
16 V Precision, CMOS Rail-to-Rail Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 70000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8664ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8664ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8664ARZ | QUAD OP-AMP, 1200 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8664ARZ vs AD8664ARZ |
AD8664ARZ-REEL7 | QUAD OP-AMP, 1200 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8664ARZ vs AD8664ARZ-REEL7 |
AD8664ARZ-REEL7 | 16 V Precision, CMOS Rail-to-Rail Quad Op Amp | Analog Devices Inc | AD8664ARZ vs AD8664ARZ-REEL7 |
AD8664ARZ-REEL | 16 V Precision, CMOS Rail-to-Rail Quad Op Amp | Analog Devices Inc | AD8664ARZ vs AD8664ARZ-REEL |