-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 V, 4 MHz Rail-to-Rail Single Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1457
|
Newark | Op-Amp, 4Mhz, -40 To 125Deg C, Sot-23-5 Rohs Compliant: Yes |Analog Devices AD8665ARJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3045 |
|
$1.5900 / $3.0100 | Buy Now |
DISTI #
505-AD8665ARJZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12629 In Stock |
|
$1.3962 / $2.8900 | Buy Now |
DISTI #
584-AD8665ARJZ-R7
|
Mouser Electronics | Precision Amplifiers 16 V, 4 MHz Rail-to-Rail Single Op Amp RoHS: Compliant | 1352 |
|
$1.8200 / $2.8900 | Buy Now |
|
Analog Devices Inc | Single LowCost/Noise 16V R-R C Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$1.3962 / $2.8900 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 5000uV Offset-Max, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$1.3400 / $1.5800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 4MHZ RRO SOT23-5 | 3829 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 4MHZ RRO SOT23-5 | 30000 |
|
RFQ | |
DISTI #
C1S103100274583
|
Chip1Stop | OP Amp Single GP R-R O/P ±8V/16V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2218 |
|
$1.0100 / $1.6600 | Buy Now |
DISTI #
4020076
|
element14 Asia-Pacific | OP-AMP, 4MHZ, -40 TO 125DEG C, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3045 |
|
$1.6029 / $3.0508 | Buy Now |
DISTI #
4020076RL
|
element14 Asia-Pacific | OP-AMP, 4MHZ, -40 TO 125DEG C, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 3045 |
|
$1.6029 / $2.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8665ARJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8665ARJZ-REEL7
Analog Devices Inc
16 V, 4 MHz Rail-to-Rail Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 68000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8665ARJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8665ARJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8665ARZ | 16 V, 4 MHz Rail-to-Rail Single Op Amp | Analog Devices Inc | AD8665ARJZ-REEL7 vs AD8665ARZ |
AD8665ARZ-REEL7 | 16 V, 4 MHz Rail-to-Rail Single Op Amp | Analog Devices Inc | AD8665ARJZ-REEL7 vs AD8665ARZ-REEL7 |