-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Low Noise, Precision 16 V CMOS R-R Dual Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7753
|
Newark | Op-Amp, 600Khz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:600Khz, Supply Voltage Range:5V To 16V, ± 2.5V To ± 8V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices AD8667ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 171 |
|
$3.6300 / $5.7900 | Buy Now |
DISTI #
AD8667ARMZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$2.7941 / $5.5700 | Buy Now |
DISTI #
584-AD8667ARMZ
|
Mouser Electronics | Precision Amplifiers Dual, Low Noise, Precision 16 V CMOS R-R Dual Amplifiers RoHS: Compliant | 6651 |
|
$2.6300 / $5.5700 | Buy Now |
|
Analog Devices Inc | Dual 16V Low Power/Noise CMOS Min Qty: 1 Package Multiple: 50 | 57 |
|
$2.7941 / $5.5700 | Buy Now |
|
Rochester Electronics | AD8667 - Operational Amplifier, 450uV Offset-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
$3.2600 / $3.8400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 540KHZ RRO 8MSOP | 7 |
|
RFQ | |
DISTI #
AD8667ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 1 | 0 |
|
$2.8300 / $3.1200 | Buy Now |
|
Chips Pulse Industry Limited | 0.3pA Dual 540kHz MSOP-8 Operational Amplifier ROHS Purchase Online, Ship Immediately | 60 |
|
$2.2439 / $2.6569 | Buy Now |
DISTI #
4020086
|
element14 Asia-Pacific | OP-AMP, 600KHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 171 |
|
$2.9356 / $5.8491 | Buy Now |
DISTI #
4020086
|
Farnell | OP-AMP, 600KHZ, -40 TO 125DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 171 |
|
$2.8598 / $5.4947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8667ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8667ARMZ
Analog Devices Inc
Dual, Low Noise, Precision 16 V CMOS R-R Dual Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000105 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.26 V/us | |
Supply Current-Max | 0.71 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 520 | |
Voltage Gain-Min | 199500 | |
Width | 3 mm |