Part Details for AD8669ARZ by Rochester Electronics LLC
Overview of AD8669ARZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8669ARZ-REEL7 | Analog Devices | Dual 16V Low Power, Low Noise | |
AD8669ARZ | Analog Devices | Dual 16V Low Power, Low Noise | |
AD8669ARZ-REEL | Analog Devices | Dual 16V Low Power, Low Noise |
Part Details for AD8669ARZ
AD8669ARZ CAD Models
AD8669ARZ Part Data Attributes
|
AD8669ARZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8669ARZ
Rochester Electronics LLC
OP-AMP, 450 uV OFFSET-MAX, 0.52 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000105 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 450 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.26 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 520 | |
Width | 3.9 mm |
Alternate Parts for AD8669ARZ
This table gives cross-reference parts and alternative options found for AD8669ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8669ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8669ARZ-REEL | Quad, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers | Analog Devices Inc | AD8669ARZ vs AD8669ARZ-REEL |
AD8669ARZ-REEL7 | Quad, Low Noise, Precision, 16 V, CMOS, Rail-to-Rail Operational Amplifiers | Analog Devices Inc | AD8669ARZ vs AD8669ARZ-REEL7 |