Part Details for AD8691AKSZ-R2 by Rochester Electronics LLC
Overview of AD8691AKSZ-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8691AKSZ-REEL7 | Analog Devices | Single Low Noise CMOS Amplifi |
Part Details for AD8691AKSZ-R2
AD8691AKSZ-R2 CAD Models
AD8691AKSZ-R2 Part Data Attributes
|
AD8691AKSZ-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8691AKSZ-R2
Rochester Electronics LLC
OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOT | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Width | 1.25 mm |
Alternate Parts for AD8691AKSZ-R2
This table gives cross-reference parts and alternative options found for AD8691AKSZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8691AKSZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8691AKSZ-R2 | Low Noise, Low Cost Single, CMOS Rail-to-Rail Output Operational Amplifier | Analog Devices Inc | AD8691AKSZ-R2 vs AD8691AKSZ-R2 |
AD8691AKSZ-REEL | Low Noise, Low Cost Single, CMOS Rail-to-Rail Output Operational Amplifier | Analog Devices Inc | AD8691AKSZ-R2 vs AD8691AKSZ-REEL |
AD8691AKSZ-REEL7 | Low Noise, Low Cost Single, CMOS Rail-to-Rail Output Operational Amplifier | Analog Devices Inc | AD8691AKSZ-R2 vs AD8691AKSZ-REEL7 |
AD8691AKSZ-REEL7 | OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, ROHS COMPLIANT, MO-203AA, SC-70, 5 PIN | Rochester Electronics LLC | AD8691AKSZ-R2 vs AD8691AKSZ-REEL7 |